
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
Wima MKP 10 0,47uF 5% 400V RM22,5 MKP thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 10.5 x 19 mm
- Capacity (elec.)
0.47 µF
- Nominal voltage
400 V DC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Solder pins
- Length
26.5 mm
- Width
10.5 mm
- Height
19 mm
- CS
22.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP 10 0,47uF 5% 400V RM22,5
Documents & Downloads
Datasheet
Datasheet 1569674 Wima MKP 10 0,47uF 5% 400V RM22,5 1 pc(s) MKP thin film capacitor Radial lead 0.47 µF 400 V DC 5 % 22.5 mm (L x W x H) 2





















