
Number
Total (€ 16.99 / piece)
€ 26.99
-37 %
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Wima MKP 10 1,0uF 5% 2000V RM37,5 MKP thin film capacitor
Our service for you
Technical specifications
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 41.5 x 35 x 50 mm
- Capacity (elec.)
1.0 µF
- Nominal voltage
2000 V DC
- Tolerance ±
5 %
- Material
Polyester
- Connection
Solder pins
- Length
41.5 mm
- Width
35 mm
- Height
50 mm
- CS
37.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP 10 1,0uF 5% 2000V RM37,5
Documents & Downloads
Datasheet
Datasheet 1569667 Wima MKP 10 1,0uF 5% 2000V RM37,5 1 pc(s) MKP thin film capacitor Radial lead 1.0 µF 2000 V DC 5 % 37.5 mm (L x W x H) 4





















