
Number
Total (€ 4.29 / piece)
€ 5.99
-28 %
€ 4.29
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 41.5 x 13 x 24 mm
- Capacity (elec.)
1 µF
- Nominal voltage
400 V DC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Solder pins
- Length
41.5 mm
- Width
13 mm
- Height
24 mm
- CS
37.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKP 10 1,0uF 5% 400V RM37,5
Documents & Downloads
Datasheet
Datasheet 1569662 Wima MKP 10 1,0uF 5% 400V RM37,5 1 pc(s) MKP thin film capacitor Radial lead 1 µF 400 V DC 5 % 37.5 mm (L x W x H) 41.5





















