
Number
Total (€ 1.49 / piece)
€ 2.49
-40 %
€ 1.49
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 10.5 x 19 mm
- Capacity (elec.)
1 µF
- Nominal voltage
100 V DC
- Tolerance ±
10 %
- Material
Polypropylene
- Connection
Solder pins
- Length
26.5 mm
- Width
10.5 mm
- Height
19 mm
- CS
22.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKP 10 1uF 10% 100 V RM 22,5
Documents & Downloads
Datasheet
Datasheet 1569514 Wima MKP 10 1uF 10% 100 V RM 22,5 1 pc(s) MKP thin film capacitor Radial lead 1 µF 100 V DC 10 % 22.5 mm (L x W x H) 26.





















