
Number
Total (€ 15.99 / piece)
€ 33.99
-53 %
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 41.5 x 40 x 55 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
1600 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
41.5 mm
- Width
40 mm
- Height
55 mm
- CS
37.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKP 10 2,2uF 10% 1600V RM37,5
Documents & Downloads
Datasheet
Datasheet 1569668 Wima MKP 10 2,2uF 10% 1600V RM37,5 1 pc(s) MKP thin film capacitor Radial lead 2.2 µF 1600 V DC 10 % 37.5 mm (L x W x H)





















