
Number
Total (€ 5.99 / piece)
€ 8.99
-33 %
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Wima MKP 10 2,2uF 5% 400V RM27,5 MKP thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 31.5 x 20 x 39.5 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
400 V DC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Solder pins
- Length
31.5 mm
- Width
20 mm
- Height
39.5 mm
- CS
27.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP 10 2,2uF 5% 400V RM27,5
Documents & Downloads
Datasheet
Datasheet 1569559 Wima MKP 10 2,2uF 5% 400V RM27,5 1 pc(s) MKP thin film capacitor Radial lead 2.2 µF 400 V DC 5 % 27.5 mm (L x W x H) 31.





















