
Number
Minimum order quantity: 7
Total (€ 0.64 / piece)
€ 0.75
-15 %
€ 4.48
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Wima MKP 10 2200pF 5% 2000V RM10 MKP thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 13 x 5 x 11 mm
- Capacity (elec.)
2200 pF
- Nominal voltage
2000 V DC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Solder pins
- Length
13 mm
- Width
5 mm
- Height
11 mm
- CS
10 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP 10 2200pF 5% 2000V RM10
Documents & Downloads
Datasheet
Datasheet 1569665 Wima MKP 10 2200pF 5% 2000V RM10 1 pc(s) MKP thin film capacitor Radial lead 2200 pF 2000 V DC 5 % 10 mm (L x W x H) 13





















