
Number
Minimum order quantity: 5
Total (€ 0.68 / piece)
€ 0.82
-17 %
€ 3.40
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 13 x 4 x 9 mm
- Capacity (elec.)
4700 pF
- Nominal voltage
1000 V DC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Solder pins
- Length
13 mm
- Width
4 mm
- Height
9 mm
- CS
10 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKP 10 4700pF 5% 1000V RM10
Documents & Downloads
Datasheet
Datasheet 1569501 Wima MKP 10 4700pF 5% 1000V RM10 1 pc(s) MKP thin film capacitor Radial lead 4700 pF 1000 V DC 5 % 10 mm (L x W x H) 13





















