
Number
Minimum order quantity: 7
Total (€ 0.38 / piece)
€ 0.77
-51 %
€ 2.66
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 5 x 11 mm
- Capacity (elec.)
6800 pF
- Nominal voltage
1600 V DC
- Tolerance ±
10 %
- Material
Polypropylene
- Connection
Solder pins
- Length
18 mm
- Width
5 mm
- Height
11 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKP 10 6800pF 10% 1600V RM15
Documents & Downloads
Datasheet
Datasheet 1569391 Wima MKP 10 6800pF 10% 1600V RM15 1 pc(s) MKP thin film capacitor Radial lead 6800 pF 1600 V DC 10 % 15 mm (L x W x H) 1





















