
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.42 / piece)
€ 42.00
incl. VAT
14-day return policy included
Highlights & Details
Wima MKP 10 6800pF 20% 2000V RM15 MKP thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 6 x 12.5 mm
- Capacity (elec.)
6800 pF
- Nominal voltage
2000 V DC
- Tolerance ±
20 %
- Material
Polypropylene
- Connection
Solder pins
- Length
18 mm
- Width
6 mm
- Height
12.5 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP 10 6800pF 20% 2000V RM15
Documents & Downloads
Datasheet
Datasheet 1569404 Wima MKP 10 6800pF 20% 2000V RM15 1 pc(s) MKP thin film capacitor Radial lead 6800 pF 2000 V DC 20 % 15 mm (L x W x H) 1





















