
Number
Minimum order quantity: 10
Total (€ 0.39 / piece)
€ 0.54
-28 %
€ 3.90
incl. VAT
14-day return policy included
Highlights & Details
Wima MKP 4 0,01uF 10% 630V RM10 MKP thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 13 x 4 x 9 mm
- Capacity (elec.)
0.01 µF
- Nominal voltage
630 V DC
- Tolerance ±
10 %
- Material
Polypropylene
- Connection
Solder pins
- Length
13 mm
- Width
4 mm
- Height
9 mm
- CS
10 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP 4 0,01uF 10% 630V RM10
Documents & Downloads
Datasheet
Datasheet 1569479 Wima MKP 4 0,01uF 10% 630V RM10 1 pc(s) MKP thin film capacitor Radial lead 0.01 µF 630 V DC 10 % 10 mm (L x W x H) 13 x






















