
Number
Minimum order quantity: 10
Total (€ 0.45 / piece)
€ 0.52
-13 %
€ 4.50
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 10 x 4 x 9 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
250 V DC
- Tolerance ±
10 %
- Material
Polypropylene
- Connection
Solder pins
- Length
10 mm
- Width
4 mm
- Height
9 mm
- CS
7.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKP 4 0,068uF 10% 250V RM7,5
Documents & Downloads
Datasheet
Datasheet 1569555 Wima MKP 4 0,068uF 10% 250V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.068 µF 250 V DC 10 % 7.5 mm (L x W x H)






















