
Number
Minimum order quantity: 3
Total (€ 0.97 / piece)
€ 1.19
-18 %
€ 2.91
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Wima MKP 4 0,1uF 10% 1000V RM15 MKP thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 9 x 16 mm
- Capacity (elec.)
0.1 µF
- Nominal voltage
1000 V DC
- Tolerance ±
10 %
- Material
Polypropylene
- Connection
Solder pins
- Length
18 mm
- Width
9 mm
- Height
16 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP 4 0,1uF 10% 1000V RM15
Documents & Downloads
Datasheet
Datasheet 1569475 Wima MKP 4 0,1uF 10% 1000V RM15 1 pc(s) MKP thin film capacitor Radial lead 0.1 µF 1000 V DC 10 % 15 mm (L x W x H) 18 x






















