
Number
Minimum order quantity: 5
Total (€ 0.71 / piece)
€ 0.82
-13 %
€ 3.55
incl. VAT
14-day return policy included
Highlights & Details
Wima MKP 4 0,1uF 5% 250V RM7,5 MKP thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 10.3 x 4.5 x 9.5 mm
- Capacity (elec.)
0.1 µF
- Nominal voltage
250 V DC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Solder pins
- Length
10.3 mm
- Width
4.5 mm
- Height
9.5 mm
- CS
7.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP 4 0,1uF 5% 250V RM7,5
Documents & Downloads
Datasheet
Datasheet 1569388 Wima MKP 4 0,1uF 5% 250V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.1 µF 250 V DC 5 % 7.5 mm (L x W x H) 10.3 x






















