Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Passive ComponentsCapacitorsFilm Capacitors

Wima MKP 4 0,22uF 10% 250V RM15 1 pc(s) MKP thin film capacitor Radial lead 0.22 µF 250 V DC 10 % 15 mm (L x W x H) 18 x

EAN:
Part number:
Item no:
Red capacitor marked 'WIMA MKP-X2 0.68 275~ P7'.
Red capacitor marked 'WIMA MKP-X2 0.68 275~ P7'.
Image similar
Product type
MKP thin film capacitor
Type
Radial lead
Capacity (elec.)
0.22 µF
Nominal voltage
250 V DC
Tolerance ±
10 %
Datasheet (PDF)
Wima
Dispatches on Wed 28 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.45 / piece)
€ 45.00
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads

Highlights & Details

Wima MKP 4 0,22uF 10% 250V RM15 MKP thin film capacitor

Our service for you

Technical specifications

  • Wire length: 6 mm
Product type

MKP thin film capacitor

Type

Radial lead

Dim

(L x W x H) 18 x 5 x 11 mm

Capacity (elec.)

0.22 µF

Nominal voltage

250 V DC

Tolerance ±

10 %

Material

Polypropylene

Connection

Solder pins

Length

18 mm

Width

5 mm

Height

11 mm

CS

15 mm

Min. temperature

-55 °C

Max. temperature

+100 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

MKP 4 0,22uF 10% 250V RM15

Variants(All information include VAT, plus shipping costs)

Dim
Height
Capacity (elec.)
Nominal voltage
CS
Tolerance ±
 
Wima MKP 4 0,015uF 10% 630V RM10 1 pc(s) MKP thin film capacitor Radial lead 0.015 µF 630 V DC 10 % 10 mm (L x W x H) 13 x 4 x 9 mm
Wima MKP 4 0,015uF 10% 630V RM10 1 pc(s) MKP thin film capacitor Radial lead 0.015 µF 630 V DC 10 % 10 mm (L x W x H) 13 x 4 x 9 mm

1569547

Fast track dispatch on Fri 23 Oct
42 Piece(s)Conrad Electronic
(L x W x H) 13 x 4 x 9 mm
9 mm
0.015 µF
630 V DC
10 mm
10 %
Minimum order quantity: 10
Multiple: 1

€ 0.28*

Wima MKP 4 0,01uF 10% 630V RM10 1 pc(s) MKP thin film capacitor Radial lead 0.01 µF 630 V DC 10 % 10 mm (L x W x H) 13 x 4 x 9 mm
Wima MKP 4 0,01uF 10% 630V RM10 1 pc(s) MKP thin film capacitor Radial lead 0.01 µF 630 V DC 10 % 10 mm (L x W x H) 13 x 4 x 9 mm

1569479

Fast track dispatch on Fri 23 Oct
81 Piece(s)Conrad Electronic
(L x W x H) 13 x 4 x 9 mm
9 mm
0.01 µF
630 V DC
10 mm
10 %
Minimum order quantity: 10
Multiple: 1

€ 0.39*

Wima MKP 4 0,01uF 10% 630V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.01 µF 630 V DC 10 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm
Wima MKP 4 0,01uF 10% 630V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.01 µF 630 V DC 10 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm

1569527

Fast track dispatch on Fri 23 Oct
90 Piece(s)Conrad Electronic
(L x W x H) 10 x 3 x 8.5 mm
8.5 mm
0.01 µF
630 V DC
7.5 mm
10 %
Minimum order quantity: 10
Multiple: 1

€ 0.39*

Wima MKP 4 0,022uF 10% 1000V RM15 1 pc(s) MKP thin film capacitor Radial lead 0.022 µF 1000 V DC 10 % 15 mm (L x W x H) 18 x 5 x 11 mm
Wima MKP 4 0,022uF 10% 1000V RM15 1 pc(s) MKP thin film capacitor Radial lead 0.022 µF 1000 V DC 10 % 15 mm (L x W x H) 18 x 5 x 11 mm

1569420

Fast track dispatch on Fri 23 Oct
12 Piece(s)Conrad Electronic
(L x W x H) 18 x 5 x 11 mm
11 mm
0.022 µF
1000 V DC
15 mm
10 %
Minimum order quantity: 7
Multiple: 1

€ 0.53*

Wima MKP 4 0,022uF 10% 400V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.022 µF 400 V DC 10 % 7.5 mm (L x W x H) 10.3 x 4.5 x 9.5 mm
Wima MKP 4 0,022uF 10% 400V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.022 µF 400 V DC 10 % 7.5 mm (L x W x H) 10.3 x 4.5 x 9.5 mm

1569502

Fast track dispatch on Fri 23 Oct
28 Piece(s)Conrad Electronic
(L x W x H) 10.3 x 4.5 x 9.5 mm
9.5 mm
0.022 µF
400 V DC
7.5 mm
10 %
Minimum order quantity: 10
Multiple: 1

€ 0.39*

Wima MKP 4 0,022uF 10% 630V RM10 1 pc(s) MKP thin film capacitor Radial lead 0.022 µF 630 V DC 10 % 10 mm (L x W x H) 13 x 4 x 9 mm
Wima MKP 4 0,022uF 10% 630V RM10 1 pc(s) MKP thin film capacitor Radial lead 0.022 µF 630 V DC 10 % 10 mm (L x W x H) 13 x 4 x 9 mm

1569509

Fast track dispatch on Fri 23 Oct
225 Piece(s)Conrad Electronic
(L x W x H) 13 x 4 x 9 mm
9 mm
0.022 µF
630 V DC
10 mm
10 %
Minimum order quantity: 10
Multiple: 1

€ 0.43*

Wima MKP 4 0,033uF 10% 630V RM10 1 pc(s) MKP thin film capacitor Radial lead 0.033 µF 630 V DC 10 % 10 mm (L x W x H) 13 x 4 x 9 mm
Wima MKP 4 0,033uF 10% 630V RM10 1 pc(s) MKP thin film capacitor Radial lead 0.033 µF 630 V DC 10 % 10 mm (L x W x H) 13 x 4 x 9 mm

1569448

Fast track dispatch on Fri 23 Oct
65 Piece(s)Conrad Electronic
(L x W x H) 13 x 4 x 9 mm
9 mm
0.033 µF
630 V DC
10 mm
10 %
Minimum order quantity: 7
Multiple: 1

€ 0.49*

Wima MKP 4 0,033uF 10% 630V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.033 µF 630 V DC 20 % 7.5 mm (L x W x H) 10.3 x 5 x 10.5 mm Piece
Wima MKP 4 0,033uF 10% 630V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.033 µF 630 V DC 20 % 7.5 mm (L x W x H) 10.3 x 5 x 10.5 mm Piece

450337

Fast track dispatch on Fri 23 Oct
442 Piece(s)Conrad Electronic
(L x W x H) 10.3 x 5 x 10.5 mm
10.5 mm
0.033 µF
630 V DC
7.5 mm
20 %
Minimum order quantity: 7
Multiple: 1

€ 0.37*

Wima MKP 4 0,033uF 5% 250V RM10 1 pc(s) MKP thin film capacitor Radial lead 0.033 µF 250 V DC 5 % 10 mm (L x W x H) 13 x 4 x 9 mm
Wima MKP 4 0,033uF 5% 250V RM10 1 pc(s) MKP thin film capacitor Radial lead 0.033 µF 250 V DC 5 % 10 mm (L x W x H) 13 x 4 x 9 mm

1569640

Fast track dispatch on Fri 23 Oct
28 Piece(s)Conrad Electronic
(L x W x H) 13 x 4 x 9 mm
9 mm
0.033 µF
250 V DC
10 mm
5 %
Minimum order quantity: 7
Multiple: 1

€ 0.53*

Wima MKP 4 0,033uF 5% 400V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.033 µF 400 V DC 5 % 7.5 mm (L x W x H) 10.3 x 5 x 10.5 mm
Wima MKP 4 0,033uF 5% 400V RM7,5 1 pc(s) MKP thin film capacitor Radial lead 0.033 µF 400 V DC 5 % 7.5 mm (L x W x H) 10.3 x 5 x 10.5 mm

1569643

Fast track dispatch on Fri 23 Oct
16 Piece(s)Conrad Electronic
(L x W x H) 10.3 x 5 x 10.5 mm
10.5 mm
0.033 µF
400 V DC
7.5 mm
5 %
Minimum order quantity: 7
Multiple: 1

€ 0.40*

Documents & Downloads

Datasheet

Datasheet 1569411 Wima MKP 4 0,22uF 10% 250V RM15 1 pc(s) MKP thin film capacitor Radial lead 0.22 µF 250 V DC 10 % 15 mm (L x W x H) 18 x

What kind of Film Capacitors are you looking for?

  • MKP capacitor
  • MKT capacitor
  • Motor capacitor

More interesting products

(*All information is plus legal VAT)
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.68 µF 275 V AC 10 % 22.5 mm (L x W x H) 26.5 x

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.68 µF 275 V AC 10 % 22.5 mm (L x W x H) 26.5 x

Conrad Electronic

€ 1.79*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.1 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 5 x 1

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.1 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 5 x 1

Conrad Electronic

€ 0.28*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.33 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 10 x

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.33 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 10 x

Conrad Electronic

€ 1.79*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.1 µF 275 V AC 10 % 10 mm (L x W x H) 18 x 5 x 1

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.1 µF 275 V AC 10 % 10 mm (L x W x H) 18 x 5 x 1

Conrad Electronic

€ 0.25*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.1 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 6 x 1

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.1 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 6 x 1

Conrad Electronic

€ 0.28*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.22 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 8.5

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.22 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 8.5

Conrad Electronic

€ 0.30*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.047 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 5 x

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.047 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 5 x

Conrad Electronic

€ 0.28*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.15 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 6 x

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.15 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 6 x

Conrad Electronic

€ 0.28*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.068 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 6 x

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.068 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 6 x

Conrad Electronic

€ 0.32*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.047 µF 275 V AC 10 % 10 mm (L x W x H) 13 x 6 x

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.047 µF 275 V AC 10 % 10 mm (L x W x H) 13 x 6 x

Conrad Electronic

€ 0.37*
TRU COMPONENTS 1 pc(s) MKS thin film capacitor Radial lead 0.33 µF 400 V DC 5 % 15 mm (L x W x H) 18 x 8.5 x 14.5 mm

TRU COMPONENTS 1 pc(s) MKS thin film capacitor Radial lead 0.33 µF 400 V DC 5 % 15 mm (L x W x H) 18 x 8.5 x 14.5 mm

Conrad Electronic

€ 0.84*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.47 µF 275 V AC 10 % 22.5 mm (L x W x H) 26.5 x

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.47 µF 275 V AC 10 % 22.5 mm (L x W x H) 26.5 x

Conrad Electronic

€ 1.79*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.33 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 8.5

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.33 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 8.5

Conrad Electronic

€ 1.79*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.47 µF 275 V AC 10 % 22.5 mm (L x W x H) 26.5 x

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.47 µF 275 V AC 10 % 22.5 mm (L x W x H) 26.5 x

Conrad Electronic

€ 1.49*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.01 µF 275 V AC 10 % 10 mm (L x W x H) 13 x 4 x

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.01 µF 275 V AC 10 % 10 mm (L x W x H) 13 x 4 x

Conrad Electronic

€ 0.28*
TRU COMPONENTS 1 pc(s) MKS thin film capacitor Radial lead 0.15 µF 400 V DC 5 % 15 mm (L x W x H) 18 x 6 x 12 mm

TRU COMPONENTS 1 pc(s) MKS thin film capacitor Radial lead 0.15 µF 400 V DC 5 % 15 mm (L x W x H) 18 x 6 x 12 mm

Conrad Electronic

€ 1.29*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.22 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 7.5

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.22 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 7.5

Conrad Electronic

€ 1.49*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.47 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 10 x

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.47 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 10 x

Conrad Electronic

€ 1.79*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.68 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 10 x

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.68 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 10 x

Conrad Electronic

€ 1.79*
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.68 µF 275 V AC 10 % 27.5 mm (L x W x H) 30 x 11

TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.68 µF 275 V AC 10 % 27.5 mm (L x W x H) 30 x 11

Conrad Electronic

€ 1.79*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list