
Number
Minimum order quantity: 5
Total (€ 0.89 / piece)
€ 0.99
-10 %
€ 4.45
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Wima MKP 4 0,47uF 10% 250V RM15 MKP thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 7 x 14 mm
- Capacity (elec.)
0.47 µF
- Nominal voltage
250 V DC
- Tolerance ±
10 %
- Material
Polypropylene
- Connection
Solder pins
- Length
18 mm
- Width
7 mm
- Height
14 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP 4 0,47uF 10% 250V RM15
Documents & Downloads
Datasheet
Datasheet 1569517 Wima MKP 4 0,47uF 10% 250V RM15 1 pc(s) MKP thin film capacitor Radial lead 0.47 µF 250 V DC 10 % 15 mm (L x W x H) 18 x






















