
Number
Total (€ 8.99 / piece)
€ 12.99
-31 %
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 41.5 x 19 x 32 mm
- Capacity (elec.)
10 µF
- Nominal voltage
250 V DC
- Tolerance ±
20 %
- Material
Polypropylene
- Connection
Solder pins
- Length
41.5 mm
- Width
19 mm
- Height
32 mm
- CS
37.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKP 4 10uF 20% 250V RM37,5
Documents & Downloads
Datasheet
Datasheet 1569523 Wima MKP 4 10uF 20% 250V RM37,5 1 pc(s) MKP thin film capacitor Radial lead 10 µF 250 V DC 20 % 37.5 mm (L x W x H) 41.5






















