
Number
Total (€ 11.99 / piece)
€ 17.99
-33 %
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 41.5 x 24 x 45.5 mm
- Capacity (elec.)
10 µF
- Nominal voltage
400 V DC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Solder pins
- Length
41.5 mm
- Width
24 mm
- Height
45.5 mm
- CS
37.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKP 4 10uF 5% 400V RM37,5
Documents & Downloads
Datasheet
Datasheet 1569646 Wima MKP 4 10uF 5% 400V RM37,5 1 pc(s) MKP thin film capacitor Radial lead 10 µF 400 V DC 5 % 37.5 mm (L x W x H) 41.5 x






















