
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 11 x 21 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
250 V DC
- Tolerance ±
10 %
- Material
Polypropylene
- Connection
Solder pins
- Length
26.5 mm
- Width
11 mm
- Height
21 mm
- CS
22.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKP 4 2,2uF 10% 250V RM22,5
Documents & Downloads
Datasheet
Datasheet 1569564 Wima MKP 4 2,2uF 10% 250V RM22,5 1 pc(s) MKP thin film capacitor Radial lead 2.2 µF 250 V DC 10 % 22.5 mm (L x W x H) 26






















