
Number
Total (€ 5.49 / piece)
€ 10.99
-50 %
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Wima MKP 4 3,3uF 10% 630V RM37,5 MKP thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 41.5 x 19 x 32 mm
- Capacity (elec.)
3.3 µF
- Nominal voltage
630 V DC
- Tolerance ±
10 %
- Material
Polypropylene
- Connection
Solder pins
- Length
41.5 mm
- Width
19 mm
- Height
32 mm
- CS
37.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP 4 3,3uF 10% 630V RM37,5
Documents & Downloads
Datasheet
Datasheet 1569435 Wima MKP 4 3,3uF 10% 630V RM37,5 1 pc(s) MKP thin film capacitor Radial lead 3.3 µF 630 V DC 10 % 37.5 mm (L x W x H) 41






















