
Highlights & Details
Wima MKP1T031005I00KSSD MKP thin film capacitor
Our service for you
Technical specifications
- Plastic housing coating UL 94 V-0
- Test class according to IEC 55/100/56
- Insulation values> = 5 x 10 5 MΩ/1000000 s (average)
- Loss factors ≤ 3 x 10-4 @1kHz
- Reliability λ< 5 fit.
- Packaging type
Single
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 11 x 21 mm
- Capacity (elec.)
0.1 µF
- Nominal voltage
1600 V DC
- Flank steepness
1400 V/µs
- Tolerance ±
20 %
- Material
Plastic
- Connection
Solder pins
- Length
26.5 mm
- Width
11 mm
- Height
21 mm
- CS
22.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP1T031005I00KSSD
- Nominal voltage (details)
1600 V/DC/650 V AC
- Dielectric
Double-sided metallised polypropylene foil
Documents & Downloads
Datasheet
Datasheet 450566 Wima MKP1T031005I00KSSD 1 pc(s) MKP thin film capacitor Radial lead 0.1 µF 1600 V DC 20 % 22.5 mm (L x W x H) 26.5 x 11
User & Safety Instructions
User & Safety Instructions 450566 Wima MKP1T031005I00KSSD 1 pc(s) MKP thin film capacitor Radial lead 0.1 µF 1600 V DC 20 % 22.5 mm (L x W x H) 26.5 x 11






















