
Number
Minimum order quantity: 7
Total (€ 0.66 / piece)
€ 0.80
-18 %
€ 4.62
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 4.6 x 2.5 x 7 mm
- Capacity (elec.)
4700 pF
- Nominal voltage
250 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
4.6 mm
- Width
2.5 mm
- Height
7 mm
- CS
2.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKS 02 4700pF 10% 250V RM2,5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1569812 Wima MKS 02 4700pF 10% 250V RM2,5 1 pc(s) MKS thin film capacitor Radial lead 4700 pF 250 V DC 10 % 2.5 mm (L x W x H) 4






















