
Number
Minimum order quantity: 10
Total (€ 0.39 / piece)
€ 0.45
-13 %
€ 3.90
incl. VAT
14-day return policy included
Highlights & Details
Wima MKS 2 0,1uF 5% 100V RM5 MKS thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 2.5 x 6.5 mm
- Capacity (elec.)
0.1 µF
- Nominal voltage
100 V DC
- Tolerance ±
5 %
- Material
Polyester
- Connection
Solder pins
- Length
7.2 mm
- Width
2.5 mm
- Height
6.5 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS 2 0,1uF 5% 100V RM5
Documents & Downloads
Datasheet
Datasheet 1569728 Wima MKS 2 0,1uF 5% 100V RM5 1 pc(s) MKS thin film capacitor Radial lead 0.1 µF 100 V DC 5 % 5 mm (L x W x H) 7.2 x 2.5






















