
Number
Minimum order quantity: 7
Total (€ 0.66 / piece)
€ 0.77
-14 %
€ 4.62
incl. VAT
14-day return policy included
Highlights & Details
Wima MKS 2 0,47uF 10% 50V RM5 MKS thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 3 x 7.5 mm
- Capacity (elec.)
0.47 µF
- Nominal voltage
50 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
7.2 mm
- Width
3 mm
- Height
7.5 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS 2 0,47uF 10% 50V RM5
Documents & Downloads
Datasheet
Datasheet 1569780 Wima MKS 2 0,47uF 10% 50V RM5 1 pc(s) MKS thin film capacitor Radial lead 0.47 µF 50 V DC 10 % 5 mm (L x W x H) 7.2 x 3






















