
Number
Minimum order quantity: 7
Total (€ 0.39 / piece)
€ 2.73
incl. VAT
14-day return policy included
Highlights & Details
Wima MKS 2 0,68uF 20% 63V RM5 MKS thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 4.5 x 9.5 mm
- Capacity (elec.)
0.68 µF
- Nominal voltage
63 V DC
- Tolerance ±
20 %
- Material
Polyester
- Connection
Solder pins
- Length
7.2 mm
- Width
4.5 mm
- Height
9.5 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS 2 0,68uF 20% 63V RM5
Documents & Downloads
Datasheet
Datasheet 1569683 Wima MKS 2 0,68uF 20% 63V RM5 1 pc(s) MKS thin film capacitor Radial lead 0.68 µF 63 V DC 20 % 5 mm (L x W x H) 7.2 x 4.






















