
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 11 x 16 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
100 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
7.2 mm
- Width
11 mm
- Height
16 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKS 2 2,2uF 10% 100V RM5
Documents & Downloads
Datasheet
Datasheet 1569827 Wima MKS 2 2,2uF 10% 100V RM5 1 pc(s) MKS thin film capacitor Radial lead 2.2 µF 100 V DC 10 % 5 mm (L x W x H) 7.2 x 11






















