
Highlights & Details
Wima MKS 2 6,8uF 10% 50V RM5 MKS thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 8.5 x 14 mm
- Capacity (elec.)
6.8 µF
- Nominal voltage
50 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
7.2 mm
- Width
8.5 mm
- Height
14 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS 2 6,8uF 10% 50V RM5
- Reliability
Λ0< 2fit
- Nominal voltage (details)
50 V/DC/30 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 450547 Wima MKS 2 6,8uF 10% 50V RM5 1 pc(s) MKS thin film capacitor Radial lead 6.8 µF 50 V DC 10 % 5 mm (L x W x H) 7.2 x 8.5
User & Safety Instructions
User & Safety Instructions 450547 Wima MKS 2 6,8uF 10% 50V RM5 1 pc(s) MKS thin film capacitor Radial lead 6.8 µF 50 V DC 10 % 5 mm (L x W x H) 7.2 x 8.5























