
Number
Minimum order quantity: 10
Total (€ 0.43 / piece)
€ 0.63
-32 %
€ 4.30
incl. VAT
14-day return policy included
Highlights & Details
Wima MKS 4 0,022uF 10% 630V RM10 MKS thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 13 x 4 x 9 mm
- Capacity (elec.)
0.022 µF
- Nominal voltage
630 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
13 mm
- Width
4 mm
- Height
9 mm
- CS
10 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS 4 0,022uF 10% 630V RM10
Documents & Downloads
Datasheet
Datasheet 1569802 Wima MKS 4 0,022uF 10% 630V RM10 1 pc(s) MKS thin film capacitor Radial lead 0.022 µF 630 V DC 10 % 10 mm (L x W x H) 13





















