
Number
Total (€ 1.79 / piece)
€ 2.59
-31 %
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
Wima MKS 4 0,47uF 5% 630V RM22,5 MKS thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 10.5 x 19 mm
- Capacity (elec.)
0.47 µF
- Nominal voltage
630 V DC
- Tolerance ±
5 %
- Material
Polyester
- Connection
Solder pins
- Length
26.5 mm
- Width
10.5 mm
- Height
19 mm
- CS
22.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS 4 0,47uF 5% 630V RM22,5
Documents & Downloads
Datasheet
Datasheet 1569747 Wima MKS 4 0,47uF 5% 630V RM22,5 1 pc(s) MKS thin film capacitor Radial lead 0.47 µF 630 V DC 5 % 22.5 mm (L x W x H) 26





















