
Number
Total (€ 24.99 / piece)
€ 53.99
-54 %
€ 24.99
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 41.5 x 24 x 45.5 mm
- Capacity (elec.)
100 µF
- Nominal voltage
100 V DC
- Tolerance ±
5 %
- Material
Polyester
- Connection
Solder pins
- Length
41.5 mm
- Width
24 mm
- Height
45.5 mm
- CS
37.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKS 4 100,0uF 5% 100V RM37,5
Documents & Downloads
Datasheet
Datasheet 1569925 Wima MKS 4 100,0uF 5% 100V RM37,5 1 pc(s) MKS thin film capacitor Radial lead 100 µF 100 V DC 5 % 37.5 mm (L x W x H) 41





















