
Number
Total (€ 2.79 / piece)
€ 4.99
-44 %
€ 2.79
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Wima MKS 4 10uF 20% 63V RM22,5 MKS thin film capacitor
Our service for you
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 8.5 x 18.5 mm
- Capacity (elec.)
10 µF
- Nominal voltage
63 V DC
- Tolerance ±
20 %
- Material
Polyester
- Connection
Solder pins
- Length
26.5 mm
- Width
8.5 mm
- Height
18.5 mm
- CS
22.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS 4 10uF 20% 63V RM22,5
Documents & Downloads
Datasheet
Datasheet 1569861 Wima MKS 4 10uF 20% 63V RM22,5 1 pc(s) MKS thin film capacitor Radial lead 10 µF 63 V DC 20 % 22.5 mm (L x W x H) 26.5 x





















