
Number
Total (€ 5.99 / piece)
€ 7.99
-25 %
€ 5.99
incl. VAT
Only 10 Piece(s) available
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 11 x 21 mm
- Capacity (elec.)
15 µF
- Nominal voltage
50 V DC
- Tolerance ±
5 %
- Material
Polyester
- Connection
Solder pins
- Length
26.5 mm
- Width
11 mm
- Height
21 mm
- CS
22.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKS 4 15,0uF 5% 50V RM22,5
Documents & Downloads
Datasheet
Datasheet 1569903 Wima MKS 4 15,0uF 5% 50V RM22,5 1 pc(s) MKS thin film capacitor Radial lead 15 µF 50 V DC 5 % 22.5 mm (L x W x H) 26.5 x





















