
Number
Total (€ 4.29 / piece)
€ 10.99
-61 %
€ 4.29
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 41.5 x 15 x 26 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
630 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
41.5 mm
- Width
15 mm
- Height
26 mm
- CS
37.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKS 4 2,2uF 10% 630V RM 37,5
Documents & Downloads
Datasheet
Datasheet 1569889 Wima MKS 4 2,2uF 10% 630V RM 37,5 1 pc(s) MKS thin film capacitor Radial lead 2.2 µF 630 V DC 10 % 37.5 mm (L x W x H) 4





















