
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 31.5 x 9 x 19 mm
- Capacity (elec.)
4.7 µF
- Nominal voltage
100 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
31.5 mm
- Width
9 mm
- Height
19 mm
- CS
27.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKS 4 4,7uF 10% 100V RM27,5
Documents & Downloads
Datasheet
Datasheet 1569840 Wima MKS 4 4,7uF 10% 100V RM27,5 1 pc(s) MKS thin film capacitor Radial lead 4.7 µF 100 V DC 10 % 27.5 mm (L x W x H) 31





















