
Number
Total (€ 2.99 / piece)
€ 3.49
-14 %
€ 2.99
incl. VAT
14-day return policy included
Technical specifications
- Wire length: 6 mm
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 26.5 x 7 x 16.5 mm
- Capacity (elec.)
6.8 µF
- Nominal voltage
63 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
26.5 mm
- Width
7 mm
- Height
16.5 mm
- CS
22.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKS 4 6,8uF 10% 63V RM22,5
Documents & Downloads
Datasheet
Datasheet 1569844 Wima MKS 4 6,8uF 10% 63V RM22,5 1 pc(s) MKS thin film capacitor Radial lead 6.8 µF 63 V DC 10 % 22.5 mm (L x W x H) 26.5





















