There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKT thin film capacitor
Radial lead
(L x W x H) 7.2 x 7.2 x 13.0 mm
3.3 µF
63 V DC
40 V AC
7.5 V/µs
10 %
PET
7.2 mm
7.2 mm
13.0 mm
5.0 mm
-55 °C
100 °C
1 pc(s)
Yes
MKS2C043301K00KSSD
yes
Datasheet 3523661 Wima MKS2C043301K00KSSD 1 pc(s) MKT thin film capacitor Radial lead 3.3 µF 63 V DC, 40 V AC 10 % 5.0 mm (L x W x H) 7.2
User & Safety Instructions 3523661 Wima MKS2C043301K00KSSD 1 pc(s) MKT thin film capacitor Radial lead 3.3 µF 63 V DC, 40 V AC 10 % 5.0 mm (L x W x H) 7.2