
Technical specifications
- Packaging type
Piece
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 31.5 x 15 x 26 mm
- Capacity (elec.)
33 µF
- Nominal voltage
63 V DC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
31.5 mm
- Width
15 mm
- Height
26 mm
- CS
27.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS4C053306F00KSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
63 V/DC/40 V AC
- Dielectric
Metallised polyester foil
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 459873 Wima MKS4C053306F00KSSD 1 pc(s) MKS thin film capacitor Radial lead 33 µF 63 V DC 10 % 27.5 mm (L x W x H) 31.5 x 15 x 2
User & Safety Instructions
User & Safety Instructions 459873 Wima MKS4C053306F00KSSD 1 pc(s) MKS thin film capacitor Radial lead 33 µF 63 V DC 10 % 27.5 mm (L x W x H) 31.5 x 15 x 2






















