
Highlights & Details
Wima MKS4G026803C00KSSD MKS thin film capacitor
Our service for you
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 13 x 4 x 9 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
400 V DC
- Tolerance ±
10 %
- Connection
Solder pins
- Length
13 mm
- Width
4 mm
- Height
9 mm
- CS
10 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS4G026803C00KSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
400 V/DC/200 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 459849 Wima MKS4G026803C00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.068 µF 400 V DC 10 % 10 mm (L x W x H) 13 x 4 x 9
User & Safety Instructions
User & Safety Instructions 459849 Wima MKS4G026803C00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.068 µF 400 V DC 10 % 10 mm (L x W x H) 13 x 4 x 9






















