• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10010880 Cable gland shockproof, with seal M45 Brass Ecru 1 pc(s)

1/3
Product type
Cable gland
External thread
M45
Type
straight
Material
Brass
Clamp Ø
30 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass cable gland M45

Our service for you

Technical specifications

  • Thread pitch 2 mm
  • Hexagonal corner dimensions 53 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with seal

Factory colour

Ecru

External thread

M45

Type

straight

Material

Brass

Clamp Ø

30 mm

Terminal Ø (max.)

32.5 mm

Thread length

14 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

Spanner size

46 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10010880

Type

KVM 45-W32

Case material

Brass

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476932 Wiska 10010880 Cable gland shockproof, with seal M45 Brass Ecru 1 pc(s)

Description

Cable entry according to DIN 89280 for cable without shielding.
This robust cable entry is particularly suitable for use in harsh industrial environments.
The seals have good resistance to ozone, weather and aging influences.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)