
Number
Total (€ 1,575.00 / piece)
€ 1,739.41
-9 %
€ 1,575.00
incl. VAT
14-day return policy included
Technical specifications
- Thread pitch 2 mm
- Hexagonal corner dimensions 113 mm
- Type of seal: Sealing ring
- Product type
Cable gland
- Features
shockproof
with seal
- Factory colour
Ecru
- External thread
M105
- Type
straight
- Material
Brass (Ni-plated)
- Clamp Ø
78 mm
- Terminal Ø (max.)
83 mm
- Thread length
20 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP54
- Spanner size
103 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10016724
- Type
KVMS 105-W80 Ni
- Case material
Brass
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2477298 Wiska 10016724 Cable gland shockproof, with seal M105 Brass (Ni-plated) Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2477298 Wiska 10016724 Cable gland shockproof, with seal M105 Brass (Ni-plated) Ecru 1 pc(s)
Description
Cable entry according to DIN 89280 for cable without shielding.
This robust cable entry is particularly suitable for use in harsh industrial environments.
The seals have good resistance to ozone, weather and aging influences.
This text is machine translated.
This robust cable entry is particularly suitable for use in harsh industrial environments.
The seals have good resistance to ozone, weather and aging influences.
This text is machine translated.
































