• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10016898 N/A shockproof, with seal M20 Brass Ecru 1 pc(s)

1/3
Product type
Cable gland
External thread
M20
Type
straight
Material
Brass
Clamp Ø
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EMC brass cable gland 18/20-Z8

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Hexagonal corner dimensions 22 mm
  • Type of seal: Sealing ring
  • EMC design: Yes
  • Shielded: Yes
Product type

Cable gland

Features

shockproof

with seal

Factory colour

Ecru

External thread

M20

Type

straight

Material

Brass

Clamp Ø

7 mm

Terminal Ø (max.)

8.5 mm

Thread length

10 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

Spanner size

19 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10016898

Type

EKVM 18/20-Z8 Cr

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2477419 Wiska 10016898 N/A shockproof, with seal M20 Brass Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2477419 Wiska 10016898 N/A shockproof, with seal M20 Brass Ecru 1 pc(s)

Description

EMC cable entry according to DIN 89280 for shielded cables.
This robust cable entry is particularly suitable for use in harsh industrial environments.
The seals have good resistance to ozone, weather and aging influences.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)