
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Technical specifications
- Thread pitch 1.5 mm
- Hexagonal corner dimensions 28 mm
- Type of seal: Sealing ring
- EMC design: Yes
- Shielded: Yes
- Product type
Cable gland
- Features
shockproof
with seal
- Factory colour
Ecru
- External thread
M25
- Type
straight
- Material
Brass
- Clamp Ø
16 mm
- Terminal Ø (max.)
17.5 mm
- Thread length
11 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP54
- Spanner size
24 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10016904
- Type
EKVM 24/25-Z17 Cr
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2477425 Wiska 10016904 Cable gland shockproof, with seal M25 Brass Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2477425 Wiska 10016904 Cable gland shockproof, with seal M25 Brass Ecru 1 pc(s)
Description
EMC cable entry according to DIN 89280 for shielded cables.
This robust cable entry is particularly suitable for use in harsh industrial environments.
The seals have good resistance to ozone, weather and aging influences.
This text is machine translated.
This robust cable entry is particularly suitable for use in harsh industrial environments.
The seals have good resistance to ozone, weather and aging influences.
This text is machine translated.
































