• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10030022 Cable gland shockproof, with seal M25 Brass Ecru 1 pc(s)

1/2
Product type
Cable gland
External thread
M25
Type
straight
Material
Brass
Clamp Ø
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EX brass cable gland M25

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Hexagonal corner dimensions 32 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with seal

Factory colour

Ecru

External thread

M25

Type

straight

Material

Brass

Clamp Ø

10 mm

Terminal Ø (max.)

12.5 mm

Thread length

11 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP54

Spanner size

29 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Ex Zoning

1

2

21

22

Manufacturer part #

10030022

Type

EX-KVM-25-W-12

Case material

Brass

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2477514 Wiska 10030022 Cable gland shockproof, with seal M25 Brass Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2477514 Wiska 10030022 Cable gland shockproof, with seal M25 Brass Ecru 1 pc(s)

Description

Cable gland with hexagon to DIN 89280 for cable without shielding. Approved according to ATEX and IECEx.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)