• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10060145 Cable gland shockproof, with seal PG16 Polyamide Grey-white (RAL 7035) 50 pc(s)

Stroke drawing/circuit diagram
Product type
Cable gland
External thread
PG16
Type
straight
Material
Polyamide
Clamp Ø
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.78 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic cable gland PG16

Our service for you

Technical specifications

  • Thread pitch 1.41 mm
  • Hexagonal corner dimensions 30 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with seal

Factory colour

Grey-white (RAL 7035)

External thread

PG16

Type

straight

Material

Polyamide

Clamp Ø

11 mm

Terminal Ø (max.)

14 mm

Thread length

10 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP54

Spanner size

27 mm

Halogen-free

Yes

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10060145

Type

KVG 16

Documents & Downloads

Datasheet

Datasheet 2477536 Wiska 10060145 Cable gland shockproof, with seal PG16 Polyamide Grey-white (RAL 7035) 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2477536 Wiska 10060145 Cable gland shockproof, with seal PG16 Polyamide Grey-white (RAL 7035) 50 pc(s)

Description

Cone cable gland for increased requirements with one-piece sealing ring.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)