• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10061219 Cable gland shockproof, with strain relief, with seal M25 Polyamide Black (RAL 9005) 25 pc(s)

1/2
Product type
Cable gland
External thread
M25
Type
straight
Material
Polyamide
Clamp Ø
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.20 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic cable gland with bend protection M25

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Hexagonal corner dimensions 32 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with strain relief

with seal

Factory colour

Black (RAL 9005)

External thread

M25

Type

straight

Material

Polyamide

Clamp Ø

9 mm

Terminal Ø (max.)

17 mm

Thread length

15 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

29 mm

Halogen-free

Yes

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10061219

Type

ESKVS-L 25

Documents & Downloads

Datasheet

Datasheet 2477551 Wiska 10061219 Cable gland shockproof, with strain relief, with seal M25 Polyamide Black (RAL 9005) 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2477551 Wiska 10061219 Cable gland shockproof, with strain relief, with seal M25 Polyamide Black (RAL 9005) 25 pc(s)

Description

SPRINT® cable gland made of high-quality polyamide 6.6 for indoor and outdoor use. Special cap nut with molded anti-kink spiral for use in conjunction with cables that are not fixed.
Optimum sealing and strain relief by special WISKA lamellae system with enlarged contact surfaces and large sealing range. Sealing to the housing in sizes M12 to M32 by molded sealing lip, size M40 to M63 with threaded connection seal. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals. The self-locking cap nut thread offers optimum vibration protection and protection against overturning of the cap nut.
A wide range of accessories is available within THE SPRINT® system for special applications.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)