• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10062082 Cable gland shockproof, with strain relief, with seal PG9 Brass (Ni-plated) Ecru 100 pc(s)

Stroke drawing/circuit diagram
Product type
Cable gland
External thread
PG9
Type
straight
Material
Brass (Ni-plated)
Clamp Ø
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.05 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass cable gland PG9

Our service for you

Technical specifications

  • Thread pitch 1.41 mm
  • Hexagonal corner dimensions 17 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with strain relief

with seal

Factory colour

Ecru

External thread

PG9

Type

straight

Material

Brass (Ni-plated)

Clamp Ø

4 mm

Terminal Ø (max.)

11 mm

Thread length

6 mm

Min. temperature

-25 °C

Max. temperature

+80 °C

IP54

Spanner size

15 mm

Halogen-free

Yes

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10062082

Type

SMKV 9

Documents & Downloads

Datasheet

Datasheet 2477587 Wiska 10062082 Cable gland shockproof, with strain relief, with seal PG9 Brass (Ni-plated) Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2477587 Wiska 10062082 Cable gland shockproof, with strain relief, with seal PG9 Brass (Ni-plated) Ecru 100 pc(s)

Description

Brass cable gland with 6kt. In-line connector and cut-out sealing ring.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)