• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10062285 Cable gland shockproof, with strain relief, with seal PG16 Brass (Ni-plated) Ecru 50 pc(s)

Stroke drawing/circuit diagram
Product type
Cable gland
External thread
PG16
Type
straight
Material
Brass (Ni-plated)
Clamp Ø
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.30 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass cable gland PG16

Our service for you

Technical specifications

  • Thread pitch 1.41 mm
  • Hexagonal corner dimensions 27 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with strain relief

with seal

Factory colour

Ecru

External thread

PG16

Type

straight

Material

Brass (Ni-plated)

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Thread length

6.5 mm

Min. temperature

-25 °C

Max. temperature

+80 °C

IP68

Spanner size

24 mm

Halogen-free

Yes

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10062285

Type

MSKV 16

Documents & Downloads

Datasheet

Datasheet 2477610 Wiska 10062285 Cable gland shockproof, with strain relief, with seal PG16 Brass (Ni-plated) Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2477610 Wiska 10062285 Cable gland shockproof, with strain relief, with seal PG16 Brass (Ni-plated) Ecru 50 pc(s)

Description

Brass cable gland for indoor and outdoor use.
Optimum sealing and strain relief with large sealing range. Sealing to the housing by mounted O-ring. All seals are designed in EPDM and are characterized by excellent resistance to water, ozone, UV radiation and chemicals.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)