
Number (Package size 50 pc(s))
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
Only 1 Set(s) available
Highlights & Details
Plastic locking screw M40
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Material quality: Polystirene
- Product type
Filler plug
- Features
shockproof
- Factory colour
Grey-white (RAL 7035)
- External thread
M40
- Size
M40
- Material
Plastic
- Halogen-free
Yes
- Content
50 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10062495
- Type
EVS 40
Documents & Downloads
Datasheet
Datasheet 2478728 Wiska 10062495 EVS 40 Filler plug shockproof M40 M40 Plastic Grey-white (RAL 7035) 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2478728 Wiska 10062495 EVS 40 Filler plug shockproof M40 M40 Plastic Grey-white (RAL 7035) 50 pc(s)
Description
For a secure locking of unused thread or pass-through holes.
This text is machine translated.
This text is machine translated.































