
Number (Package size 25 pc(s))
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
Plastic locking screw M63
Our service for you
Technical specifications
- Thread pitch 1.5 mm
- Material quality: Polystirene
- Product type
Filler plug
- Features
shockproof
- Factory colour
Grey-white (RAL 7035)
- External thread
M63
- Size
M63
- Material
Plastic
- Halogen-free
Yes
- Content
25 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10062497
- Type
EVS 63
Documents & Downloads
Datasheet
Datasheet 2478730 Wiska 10062497 EVS 63 Filler plug shockproof M63 M63 Plastic Grey-white (RAL 7035) 25 pc(s)
User & Safety Instructions
User & Safety Instructions 2478730 Wiska 10062497 EVS 63 Filler plug shockproof M63 M63 Plastic Grey-white (RAL 7035) 25 pc(s)
Description
For a secure locking of unused thread or pass-through holes.
This text is machine translated.
This text is machine translated.































