• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10062871 Cable gland shockproof, with strain relief, with seal M16 Brass (Ni-plated) Ecru 100 pc(s)

1/2
Product type
Cable gland
External thread
M16
Type
straight
Material
Brass (Ni-plated)
Clamp Ø
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.55 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass cable gland M16

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Hexagonal corner dimensions 18 mm
  • Type of seal: Sealing ring
Product type

Cable gland

Features

shockproof

with strain relief

with seal

Factory colour

Ecru

External thread

M16

Type

straight

Material

Brass (Ni-plated)

Clamp Ø

2 mm

Terminal Ø (max.)

10 mm

Thread length

5 mm

Min. temperature

-25 °C

Max. temperature

+80 °C

IP54

Spanner size

16 mm

Halogen-free

Yes

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10062871

Type

ESMKV 16

Documents & Downloads

Datasheet

Datasheet 2477625 Wiska 10062871 Cable gland shockproof, with strain relief, with seal M16 Brass (Ni-plated) Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2477625 Wiska 10062871 Cable gland shockproof, with strain relief, with seal M16 Brass (Ni-plated) Ecru 100 pc(s)

Description

Brass cable gland with 6kt. In-line connector and cut-out sealing ring.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)